LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3009 product image
Images for reference only

VISHAY M39003/03-3009

Manufacturer
MPN
M39003/03-3009
LCSC Part #
C1660225
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
470uF ±10% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/03-3009
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.0183$ 44.02
200+$ 17.0353$ 3407.06
500+$ 16.4365$ 8218.25
1,000+$ 16.1401$ 16140.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance470uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/03-3009/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 32.9161
M39003/03-0209/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 21.0375
M39003/03-0209HVISHAYThrough Hole,D7.3xL17.4mm0$ 19.9448
M39003/03-0109HVISHAYThrough Hole,D7.3xL17.4mm0$ 18.7393
M39003/03-0109VISHAYThrough Hole,D7.3xL17.4mm0$ 17.9244
M39003/03-0409HVISHAYThrough Hole,D7.3xL17.4mm0$ 29.5668
M39003/03-0409VISHAYThrough Hole,D7.3xL17.4mm0$ 28.2795
M39003/03-3009HVISHAYThrough Hole,D7.3xL17.4mm0$ 44.0183
M39003/03-2009HVISHAYThrough Hole,D7.3xL17.4mm0$ 39.1378
M39003/03-4009/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 63.1604