LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0003H product image
Images for reference only

VISHAY M39003/09-0003H

Manufacturer
MPN
M39003/09-0003H
LCSC Part #
C1659274
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±20% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/09-0003H
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.8$ 21.80
200+$ 8.4367$ 1687.34
500+$ 8.1403$ 4070.15
1,000+$ 7.9937$ 7993.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)65mΩ
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/09-0103VISHAYThrough Hole,D7.3xL17.4mm0$ 27.6745
M39003/09-0003VISHAYThrough Hole,D7.3xL17.4mm0$ 21.8
M39003/09-0103/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 27.8504
M39003/09-0203HVISHAYThrough Hole,D7.3xL17.4mm0$ 30.2166
M39003/09-0203VISHAYThrough Hole,D7.3xL17.4mm0$ 30.2166
M39003/09-0303/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 41.027
M39003/09-0203/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 30.3848
M39003/09-0303VISHAYThrough Hole,D7.3xL17.4mm0$ 39.0545
M39003/09-2003VISHAYThrough Hole,D7.3xL17.4mm0$ 53.0198
M39003/09-3003/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 66.076
M39003/09-3003HVISHAYThrough Hole,D7.3xL17.4mm0$ 65.9371
M39003/09-2003/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 53.1988
M39003/09-0203/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 21.7583
M39003/09-0303/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 28.1221
M39003/09-2003/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 39.6487
M39003/09-3003/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 49.3077
M39003/09-0003/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 15.6971
M39003/09-0103HVISHAYThrough Hole,D7.3xL17.4mm0$ 28.2316
M39003/09-0303HVISHAYThrough Hole,D7.3xL17.4mm0$ 41.6526
M39003/09-0003/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 23.4523