VISHAY M39003/09-0037H
| Manufacturer | |
| MPN | M39003/09-0037H |
| LCSC Part # | C1659267 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 33uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | VISHAY M39003/09-0037H |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 33uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 33uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.7909 | $ 22.79 |
| 200+ | $ 8.8194 | $ 1763.88 |
| 500+ | $ 8.5107 | $ 4255.35 |
| 1,000+ | $ 8.3564 | $ 8356.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 33uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 33uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/09-0137H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 26.4706 | ||
| M39003/09-0137 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 27.6745 | ||
| M39003/09-0237 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 31.5887 | ||
| M39003/09-0237H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 30.2166 | ||
| M39003/09-0237/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 31.7662 | ||
| M39003/09-0337H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 40.8279 | ||
| M39003/09-0337 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 40.8279 | ||
| M39003/09-2037H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 55.4307 | ||
| M39003/09-2037 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 53.0198 | ||
| M39003/09-3037/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 66.076 | ||
| M39003/09-3037 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 65.9371 | ||
| M39003/09-3037H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 68.9345 | ||
| M39003/09-0237/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 21.7583 | ||
| M39003/09-0137/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 19.0619 | ||
| M39003/09-0037 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 23.2508 | ||
| M39003/09-0037/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 23.4523 | ||
| M39003/09-2037/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 56.7389 | ||
| M39003/09-0137/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 28.4119 | ||
| M39003/09-0337/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 30.0817 | ||
| M39003/09-3037/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 52.7445 |

