VISHAY M39003/01-2813
| Manufacturer | |
| MPN | M39003/01-2813 |
| LCSC Part # | C1659226 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 47nF ±20% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/01-2813 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 47nF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 47nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.2741 | $ 14.27 |
| 200+ | $ 5.5241 | $ 1104.82 |
| 500+ | $ 5.3297 | $ 2664.85 |
| 1,000+ | $ 5.234 | $ 5234.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 47nF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 47nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-2813/TR | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 11.8601 | ||
| M39003/01-2573H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 13.456 | ||
| M39003/01-2573 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 13.456 | ||
| 150D473X0050A2B | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 10.136 | ||
| M39003/01-2333/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 12.0623 | ||
| M39003/01-2333H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 11.4511 | ||
| M39003/01-2573/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 12.959 | ||
| M39003/01-6155/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 30.3555 | ||
| M39003/01-3053H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 18.5603 | ||
| M39003/01-3053 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 18.5603 |

