VISHAY M39003/01-2438
| Manufacturer | |
| MPN | M39003/01-2438 |
| LCSC Part # | C1659158 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 33nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/01-2438 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 33nF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 33nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.5609 | $ 31.56 |
| 200+ | $ 12.2151 | $ 2443.02 |
| 500+ | $ 11.7844 | $ 5892.20 |
| 1,000+ | $ 11.573 | $ 11573.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 33nF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 33nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-2438/TR | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 26.9104 | ||
| 150D333X9100A2BE3 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 26.9537 | ||
| M39003/01-2678/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 36.2145 | ||
| M39003/01-2678H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 36.1327 | ||
| 150D333X9100A2B | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 23.4253 | ||
| M39003/01-2918H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 53.4442 | ||
| M39003/01-3158 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 67.8988 | ||
| M39003/01-8330/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 226.1261 | ||
| M39003/01-7330/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 149.0869 | ||
| M39003/01-6330/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 122.1703 |

