VISHAY M39003/09-0167/HSD
| Manufacturer | |
| MPN | M39003/09-0167/HSD |
| LCSC Part # | C1659157 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 5.6uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | VISHAY M39003/09-0167/HSD |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 5.6uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 5.6uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.9862 | $ 27.99 |
| 200+ | $ 10.8306 | $ 2166.12 |
| 500+ | $ 10.4493 | $ 5224.65 |
| 1,000+ | $ 10.2626 | $ 10262.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 5.6uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 5.6uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/09-0067 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 23.9779 | ||
| M39003/09-0267H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 31.8372 | ||
| M39003/09-0067/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 23.1042 | ||
| M39003/09-0267/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 31.9622 | ||
| M39003/09-0167 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 27.818 | ||
| M39003/09-3067H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 72.5292 | ||
| M39003/09-3067/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 61.3715 | ||
| M39003/09-3067 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 72.5292 | ||
| M39003/09-0367/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 43.1385 | ||
| M39003/09-0367H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 41.115 | ||
| M39003/09-0367 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 42.9841 | ||
| M39003/09-2067H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 58.3185 | ||
| M39003/09-0067/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 16.5167 | ||
| M39003/09-2067/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 41.7139 | ||
| M39003/09-0167/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 20.0312 | ||
| M39003/09-3067/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 51.8776 |

