LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6093/98 product image
Images for reference only

VISHAY M39003/01-6093/98

Manufacturer
MPN
M39003/01-6093/98
LCSC Part #
C1659117
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/01-6093/98
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.8201$ 21.82
200+$ 8.4444$ 1688.88
500+$ 8.148$ 4074.00
1,000+$ 8.0014$ 8001.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
150D476X9020R2BVISHAYThrough Hole,D7.3xL17.4mm0$ 5.2698
150D476X9020R2GVISHAYThrough Hole,D7.3xL17.4mm0$ 5.0009
150D476X9020R2BE3VISHAYThrough Hole,D7.3xL17.4mm0$ 6.2804
M39003/01-2535/98VISHAYThrough Hole,D7.3xL17.4mm0$ 13.1936
M39003/01-2775/98VISHAYThrough Hole,D7.3xL17.4mm0$ 14.2154
M39003/01-2535HVISHAYThrough Hole,D7.3xL17.4mm0$ 12.638
M39003/01-2535VISHAYThrough Hole,D7.3xL17.4mm0$ 13.2122
M39003/01-2295HVISHAYThrough Hole,D7.3xL17.4mm0$ 12.1719
M39003/01-2775/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 14.467
M39003/01-2535/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 12.8602