LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0060/HSD product image
Images for reference only

VISHAY M39003/09-0060/HSD

Manufacturer
MPN
M39003/09-0060/HSD
LCSC Part #
C1659098
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±20% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
DatasheetVISHAY M39003/09-0060/HSD
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.7629$ 30.76
200+$ 11.9048$ 2380.96
500+$ 11.4866$ 5743.30
1,000+$ 11.2797$ 11279.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)130mΩ
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/09-0060VISHAYThrough Hole,D8.9xL20mm0$ 30.5314
M39003/09-0060HVISHAYThrough Hole,D8.9xL20mm0$ 30.5314
M39003/09-0160HVISHAYThrough Hole,D8.9xL20mm0$ 37.0541
M39003/09-0160/HSDVISHAYThrough Hole,D8.9xL20mm0$ 38.8924
M39003/09-0260HVISHAYThrough Hole,D8.9xL20mm0$ 47.0574
M39003/09-0260VISHAYThrough Hole,D8.9xL20mm0$ 47.0574
M39003/09-2060HVISHAYThrough Hole,D8.9xL20mm0$ 64.1559
M39003/09-2060VISHAYThrough Hole,D8.9xL20mm0$ 61.3669
M39003/09-3060/HSDVISHAYThrough Hole,D8.9xL20mm0$ 67.4559
M39003/09-0260/HSDVISHAYThrough Hole,D8.9xL20mm0$ 47.224
M39003/09-4060VISHAYThrough Hole,D8.9xL20mm0$ 87.3141
M39003/09-3060HVISHAYThrough Hole,D8.9xL20mm0$ 70.3391
M39003/09-0360VISHAYThrough Hole,D8.9xL20mm0$ 58.1873
M39003/09-0060/TRVISHAYThrough Hole,D8.9xL20mm0$ 21.9852
M39003/09-0260/TRVISHAYThrough Hole,D8.9xL20mm0$ 33.6585
M39003/09-3060/TRVISHAYThrough Hole,D8.9xL20mm0$ 55.9014
M39003/09-4060/TRVISHAYThrough Hole,D8.9xL20mm0$ 69.3929
M39003/09-0160/TRVISHAYThrough Hole,D8.9xL20mm0$ 28.5422
M39003/09-0360/TRVISHAYThrough Hole,D8.9xL20mm0$ 46.5439
M39003/09-2060/TRVISHAYThrough Hole,D8.9xL20mm0$ 49.0881