VISHAY M39003/01-7284H
| Manufacturer | |
| MPN | M39003/01-7284H |
| LCSC Part # | C1658878 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 3.9uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | VISHAY M39003/01-7284H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 3.9uF | |
| Current - Leakage | - | |
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 3.9uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.2059 | $ 22.21 |
| 200+ | $ 8.5941 | $ 1718.82 |
| 500+ | $ 8.2916 | $ 4145.80 |
| 1,000+ | $ 8.1419 | $ 8141.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 3.9uF | |
| Current - Leakage | - | |
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 3.9uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5314H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 13.456 | ||
| M39003/01-5114/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 12.888 | ||
| M39003/01-5114H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 12.8139 | ||
| M39003/01-5714H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 20.167 | ||
| M39003/01-5714/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 20.2735 | ||
| M39003/01-6284H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 22.5764 | ||
| M39003/01-6284 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 22.5764 | ||
| M39003/01-7284/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 23.3034 | ||
| M39003/01-5514 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 16.6757 | ||
| M39003/01-7284 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 23.2138 |

