LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2653 product image
Images for reference only

VISHAY M39003/01-2653

Manufacturer
MPN
M39003/01-2653
LCSC Part #
C1658522
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
4.7uF ±20% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/01-2653
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.7029$ 22.70
200+$ 8.7855$ 1757.10
500+$ 8.4768$ 4238.40
1,000+$ 8.3255$ 8325.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/01-2653/TRVISHAYThrough Hole,D7.3xL17.4mm0$ 16.7274
150D475X0075R2BVISHAYThrough Hole,D7.3xL17.4mm0$ 9.5588
150D475X0075R2BE3VISHAYThrough Hole,D7.3xL17.4mm0$ 11.2643
M39003/01-2653/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 21.925
M39003/01-2893/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 28.0063
M39003/01-3133/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 31.3526
M39003/01-3133VISHAYThrough Hole,D7.3xL17.4mm0$ 31.1843
M39003/01-2893HVISHAYThrough Hole,D7.3xL17.4mm0$ 29.1485
M39003/01-7288HVISHAYThrough Hole,D7.3xL17.4mm0$ 45.6281
M39003/01-7288VISHAYThrough Hole,D7.3xL17.4mm0$ 45.6281