VISHAY 550D227X9010S2BE3
| Manufacturer | |
| MPN | 550D227X9010S2BE3 |
| LCSC Part # | C1658501 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 220uF ±10% 10V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | VISHAY 550D227X9010S2BE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 220uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 220uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.6042 | $ 22.60 |
| 200+ | $ 8.7484 | $ 1749.68 |
| 500+ | $ 8.4413 | $ 4220.65 |
| 1,000+ | $ 8.2885 | $ 8288.50 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 220uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 220uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T110D227K010AS | KEMET | Through Hole,D8.9xL20mm | 3 | $ 52.7776 | ||
| T110D227K010AT | KEMET | Through Hole,D8.9xL20mm | 0 | $ 16.0099 | ||
| M39003/01-6043 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 24.0921 | ||
| 150D227X9010S2B | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 8.5787 | ||
| 150D227X9010S2G | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 9.8042 | ||
| 150D227X9010S2BE3 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 13.5286 | ||
| M39003/01-2265/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 16.6495 | ||
| M39003/01-2265H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 15.7481 | ||
| M39003/01-2745/T96 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 19.7148 | ||
| M39003/01-2505 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 19.6577 |

