LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY M39003/01-2788/HSD

Manufacturer
MPN
M39003/01-2788/HSD
LCSC Part #
C1658221
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
27uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
DatasheetVISHAY M39003/01-2788/HSD
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance27uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%