LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7230/HSD product image
Images for reference only

VISHAY M39003/01-7230/HSD

Manufacturer
MPN
M39003/01-7230/HSD
LCSC Part #
C1658060
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±20% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/01-7230/HSD
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.3762$ 25.38
200+$ 9.8211$ 1964.22
500+$ 9.4754$ 4737.70
1,000+$ 9.3056$ 9305.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
150D156X0050R2BVISHAYThrough Hole,D7.3xL17.4mm0$ 7.1
M39003/01-2618/T98VISHAYThrough Hole,D7.3xL17.4mm0$ 12.4435
M39003/01-2378/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 16.3006
M39003/01-2858VISHAYThrough Hole,D7.3xL17.4mm0$ 15.6971
M39003/01-2378VISHAYThrough Hole,D7.3xL17.4mm0$ 16.1386
550D156X0050R2BVISHAYThrough Hole,D7.3xL17.4mm0$ 13.4931
M39003/01-2858/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 15.8592
M39003/01-2618/HSDVISHAYThrough Hole,D7.3xL17.4mm0$ 16.8115
M39003/01-2618VISHAYThrough Hole,D7.3xL17.4mm0$ 16.6495
M39003/01-2618HVISHAYThrough Hole,D7.3xL17.4mm0$ 15.9256