LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7093/HSD product image
Images for reference only

VISHAY M39003/01-7093/HSD

Manufacturer
MPN
M39003/01-7093/HSD
LCSC Part #
C1658011
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
DatasheetVISHAY M39003/01-7093/HSD
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.3762$ 25.38
200+$ 9.8211$ 1964.22
500+$ 9.4754$ 4737.70
1,000+$ 9.3056$ 9305.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
T110C476K020ASKEMETSimilarThrough Hole,D7.3xL17.4mm5$ 15.4261
150D476X9020R2BVISHAYSimilarThrough Hole,D7.3xL17.4mm0$ 5.2698
150D476X9020R2GVISHAYSimilarThrough Hole,D7.3xL17.4mm0$ 5.0009
150D476X9020R2BE3VISHAYSimilarThrough Hole,D7.3xL17.4mm0$ 6.2804
M39003/01-2535/98VISHAYSimilarThrough Hole,D7.3xL17.4mm0$ 13.1936
5 more alternative parts.View all substitutes