VISHAY M39003/01-5247
| Manufacturer | |
| MPN | M39003/01-5247 |
| LCSC Part # | C1657979 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 33uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | VISHAY M39003/01-5247 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 33uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 33uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.31 | $ 26.31 |
| 200+ | $ 10.1823 | $ 2036.46 |
| 500+ | $ 9.8242 | $ 4912.10 |
| 1,000+ | $ 9.6467 | $ 9646.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 33uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 33uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5247/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 18.1219 | ||
| M39003/01-5247H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 26.31 | ||
| M39003/01-5247/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 26.4428 | ||
| M39003/01-5447H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 33.4347 | ||
| M39003/01-5447 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 34.955 | ||
| M39003/09-0058/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 42.4038 | ||
| M39003/01-6115/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 46.7255 | ||
| M39003/01-5647/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 44.3779 | ||
| M39003/01-5647 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 42.2896 | ||
| M39003/01-7115/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 46.92 |

