VISHAY M39003/01-2302H
| Manufacturer | |
| MPN | M39003/01-2302H |
| LCSC Part # | C1657731 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 100uF ±20% 20V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | VISHAY M39003/01-2302H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.1708 | $ 15.17 |
| 200+ | $ 5.8714 | $ 1174.28 |
| 500+ | $ 5.6646 | $ 2832.30 |
| 1,000+ | $ 5.5627 | $ 5562.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T110D107M020AS | KEMET | Through Hole,D8.9xL20mm | 0 | $ 10.9432 | ||
| 150D107X0020S2BE3 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 14.7443 | ||
| M39003/01-2302 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 15.8592 | ||
| M39003/01-2302/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 16.046 | ||
| M39003/01-2782 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 23.8621 | ||
| M39003/01-3022H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 33.4378 | ||
| M39003/01-6104/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 33.8561 | ||
| M39003/01-6104 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 35.1973 | ||
| M39003/01-6104H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 35.1973 | ||
| M39003/09-0052H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 30.5314 |

