VISHAY M39003/01-2376
| Manufacturer | |
| MPN | M39003/01-2376 |
| LCSC Part # | C1657460 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 12uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | VISHAY M39003/01-2376 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 12uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 12uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.3975 | $ 14.40 |
| 200+ | $ 5.572 | $ 1114.40 |
| 500+ | $ 5.376 | $ 2688.00 |
| 1,000+ | $ 5.2787 | $ 5278.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 12uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 12uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-2376/TR | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 10.2813 | ||
| 150D126X9050R2BE3 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 8.128 | ||
| 150D126X9050R2B | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 7.935 | ||
| M39003/01-2616 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 14.9084 | ||
| M39003/01-2376H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 14.3975 | ||
| M39003/01-2616/98 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 15.5119 | ||
| M39003/01-2856/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 14.5936 | ||
| M39003/01-2856H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 14.4145 | ||
| M39003/01-2856 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 15.0705 | ||
| M39003/01-7227/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 27.9816 |

