LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2930H product image
Images for reference only

VISHAY M39003/01-2930H

Manufacturer
MPN
M39003/01-2930H
LCSC Part #
C1657289
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
150nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
DatasheetVISHAY M39003/01-2930H
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.5034$ 10.50
200+$ 4.0655$ 813.10
500+$ 3.922$ 1961.00
1,000+$ 3.8526$ 3852.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
150D154X9100A2BVISHAYThrough Hole,D3.4xL7.3mm0$ 5.3312
M39003/01-2450/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 6.6493
M39003/01-3170HVISHAYThrough Hole,D3.4xL7.3mm0$ 14.1166
M39003/01-3170VISHAYThrough Hole,D3.4xL7.3mm0$ 14.7572
M39003/01-2930VISHAYThrough Hole,D3.4xL7.3mm0$ 10.5034
M39003/01-2930/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 11.0729
M39003/01-2690VISHAYThrough Hole,D3.4xL7.3mm0$ 7.9196
M39003/01-2690HVISHAYThrough Hole,D3.4xL7.3mm0$ 7.5754
M39003/01-7350HVISHAYThrough Hole,D3.4xL7.3mm0$ 25.9612
M39003/01-7350VISHAYThrough Hole,D3.4xL7.3mm0$ 25.9612