VISHAY M39003/01-2704
| Manufacturer | |
| MPN | M39003/01-2704 |
| LCSC Part # | C1657034 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 820nF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | VISHAY M39003/01-2704 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 820nF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 820nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.4866 | $ 11.49 |
| 200+ | $ 4.4452 | $ 889.04 |
| 500+ | $ 4.2894 | $ 2144.70 |
| 1,000+ | $ 4.2122 | $ 4212.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 820nF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 820nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-2704/TR | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 9.5433 | ||
| M39003/01-2464 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 10.6099 | ||
| M39003/01-2464H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 11.0914 | ||
| M39003/01-2704/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 11.573 | ||
| M39003/01-2944 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 17.0122 | ||
| M39003/01-2944H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 17.0122 | ||
| M39003/01-7373 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 39.5731 | ||
| M39003/01-7373H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 39.5731 | ||
| M39003/01-6373/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 35.557 | ||
| M39003/01-8373/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 64.0587 |

