VISHAY M39003/01-7006/HSD
| Manufacturer | |
| MPN | M39003/01-7006/HSD |
| LCSC Part # | C1656460 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 47uF ±5% 6V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | VISHAY M39003/01-7006/HSD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 47uF | |
| Current - Leakage | - | |
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 47uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.8539 | $ 11.85 |
| 200+ | $ 4.5872 | $ 917.44 |
| 500+ | $ 4.4267 | $ 2213.35 |
| 1,000+ | $ 4.3465 | $ 4346.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 47uF | |
| Current - Leakage | - | |
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 47uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5003H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.6581 | ||
| M39003/01-5003/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.9482 | ||
| M39003/01-5403 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.9115 | ||
| M39003/01-5403H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.1801 | ||
| M39003/01-5203/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.4994 | ||
| M39003/01-5203 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.3682 | ||
| M39003/01-5403/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.2573 | ||
| M39003/01-8006H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 13.1628 | ||
| M39003/01-8006/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 13.2909 | ||
| M39003/01-5603/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 8.1743 |

