LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2034 product image
Images for reference only

VISHAY M39003/03-2034

Manufacturer
MPN
M39003/03-2034
LCSC Part #
C1656405
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
5.6uF ±10% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
DatasheetVISHAY M39003/03-2034
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.224$ 10.22
200+$ 3.9575$ 791.50
500+$ 3.8171$ 1908.55
1,000+$ 3.7491$ 3749.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/03-2034/TRVISHAYThrough Hole,D3.4xL7.3mm0$ 9.0858
M39003/03-0234HVISHAYThrough Hole,D3.4xL7.3mm0$ 4.5317
M39003/03-0234VISHAYThrough Hole,D3.4xL7.3mm0$ 4.737
M39003/03-0134/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 3.7399
M39003/03-0134VISHAYThrough Hole,D3.4xL7.3mm0$ 3.6164
M39003/03-0234/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 4.862
M39003/03-0434HVISHAYThrough Hole,D3.4xL7.3mm0$ 6.708
M39003/03-0434/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 6.8438
M39003/03-0434VISHAYThrough Hole,D3.4xL7.3mm0$ 6.4163
M39003/03-2034/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 10.7611