VISHAY 150D566X0010R2B
| Manufacturer | |
| MPN | 150D566X0010R2B |
| LCSC Part # | C1655516 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 56uF ±20% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | VISHAY 150D566X0010R2B |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 56uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 56uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9331 | $ 5.93 |
| 200+ | $ 2.2967 | $ 459.34 |
| 500+ | $ 2.2165 | $ 1108.25 |
| 1,000+ | $ 2.1763 | $ 2176.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 56uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 56uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150D566X0010R2BE3 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 6.3962 | ||
| 150D566X0010R2TE3 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 5.1263 | ||
| 150D566X0010R2T | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 4.9717 | ||
| 150D566X0015R2BE3 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 6.1168 | ||
| 150D566X0015R2B | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 5.9331 | ||
| 150D566X0015R2T | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 4.649 | ||
| 150D566X0015R2TE3 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 4.7925 | ||
| 150D566X9010R2B | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 6.035 | ||
| 150D566X9010R2BE3 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 6.566 | ||
| 150D566X9010R2TE3 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 5.2642 |

