VISHAY M39003/01-2964H
| Manufacturer | |
| MPN | M39003/01-2964H |
| LCSC Part # | C1655473 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 47uF ±10% 6V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | VISHAY M39003/01-2964H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 47uF | |
| Current - Leakage | - | |
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 47uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.964 | $ 5.96 |
| 200+ | $ 2.3091 | $ 461.82 |
| 500+ | $ 2.2273 | $ 1113.65 |
| 1,000+ | $ 2.1871 | $ 2187.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 47uF | |
| Current - Leakage | - | |
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 47uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150D476X9006B2B | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 2.0575 | ||
| M39003/01-2244/98 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.7816 | ||
| M39003/01-2244/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.5778 | ||
| M39003/01-2484 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.4468 | ||
| 150D476X9006B2BE3 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.3252 | ||
| M39003/01-2724H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.6505 | ||
| M39003/01-2964/99 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.9486 | ||
| M39003/01-2244H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.459 | ||
| M39003/01-7007/98 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 9.0834 | ||
| M39003/01-8007/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 9.4168 |

