VISHAY M39003/03-0322
| Manufacturer | |
| MPN | M39003/03-0322 |
| LCSC Part # | C1655351 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 68uF ±10% 10V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | VISHAY M39003/03-0322 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 68uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 68uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.7342 | $ 6.73 |
| 200+ | $ 2.607 | $ 521.40 |
| 500+ | $ 2.5144 | $ 1257.20 |
| 1,000+ | $ 2.4696 | $ 2469.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 68uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 68uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/03-0322/TR | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.7233 | ||
| M39003/03-0122/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.0071 | ||
| M39003/03-0322/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 7.1972 | ||
| M39003/03-0322H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 7.0398 | ||
| M39003/03-0122H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.6953 | ||
| M39003/03-0122 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.9083 | ||
| M39003/03-0422H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 8.8904 | ||
| M39003/03-0422/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 8.9614 | ||
| M39003/03-0222H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.14 | ||
| M39003/03-2022H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 15.0797 |

