VISHAY M39003/01-2448
| Manufacturer | |
| MPN | M39003/01-2448 |
| LCSC Part # | C1655323 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 100nF ±20% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/01-2448 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 100nF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 100nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4533 | $ 6.45 |
| 200+ | $ 2.4974 | $ 499.48 |
| 500+ | $ 2.4094 | $ 1204.70 |
| 1,000+ | $ 2.3662 | $ 2366.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 100nF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 100nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-2448/TR | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.246 | ||
| 150D104X0100A2B | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.3125 | ||
| 150D104X0100A2BE3 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.9654 | ||
| M39003/01-2448/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.5505 | ||
| M39003/01-2688/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 7.5013 | ||
| M39003/01-2688H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 7.4072 | ||
| M39003/01-2688 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 7.4072 | ||
| M39003/01-2928/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 10.8892 | ||
| M39003/01-2928 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 10.7611 | ||
| M39003/01-3168/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 13.9237 |

