VISHAY M39003/03-0353H
| Manufacturer | |
| MPN | M39003/03-0353H |
| LCSC Part # | C1655252 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 27uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | VISHAY M39003/03-0353H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 27uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 27uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0398 | $ 7.04 |
| 200+ | $ 2.7243 | $ 544.86 |
| 500+ | $ 2.6286 | $ 1314.30 |
| 1,000+ | $ 2.5823 | $ 2582.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 27uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 27uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T140B276K020AS | KEMET | Through Hole,D4.7xL12mm | 0 | $ 2.8773 | ||
| M39003/03-0153/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.9098 | ||
| M39003/03-0353/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.8839 | ||
| M39003/03-0153H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.0287 | ||
| M39003/03-0153 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.0287 | ||
| M39003/03-0453/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 9.3689 | ||
| M39003/03-0453 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 8.8904 | ||
| M39003/03-2053H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 15.0797 | ||
| M39003/03-2053 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 15.0797 | ||
| M39003/03-0253H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.14 |

