VISHAY 150D276X9010B2BE3
| Manufacturer | |
| MPN | 150D276X9010B2BE3 |
| LCSC Part # | C1654736 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 27uF ±10% 10V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | VISHAY 150D276X9010B2BE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 27uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 27uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0038 | $ 4.00 |
| 200+ | $ 1.5497 | $ 309.94 |
| 500+ | $ 1.4957 | $ 747.85 |
| 1,000+ | $ 1.4694 | $ 1469.40 |
Standard Packaging75/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 27uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 27uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150D276X9010B2B | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.1673 | ||
| M39003/01-2256/98 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.7816 | ||
| M39003/01-2496H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.2539 | ||
| M39003/01-2496 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.4468 | ||
| M39003/01-2736H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.862 | ||
| M39003/01-2256H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.6164 | ||
| M39003/01-2256 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 3.6164 | ||
| M39003/01-2736/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.7709 | ||
| M39003/01-2736 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.862 | ||
| M39003/01-2976H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.7047 |

