VISHAY M39003/01-5085
| Manufacturer | |
| MPN | M39003/01-5085 |
| LCSC Part # | C1654717 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 3.9uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | VISHAY M39003/01-5085 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 3.9uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 3.9uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3389 | $ 5.34 |
| 200+ | $ 2.0668 | $ 413.36 |
| 500+ | $ 1.9942 | $ 997.10 |
| 1,000+ | $ 1.9587 | $ 1958.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 3.9uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 3.9uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5085/TR | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.0578 | ||
| M39003/01-5085H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.3389 | ||
| M39003/01-5485H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.6586 | ||
| M39003/01-5485 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.9626 | ||
| M39003/01-5485/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 7.0398 | ||
| M39003/01-5285H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.9301 | ||
| M39003/01-5685/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 8.5061 | ||
| M39003/01-5285/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.2773 | ||
| M39003/01-5085/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 5.4562 | ||
| M39003/01-6211H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 12.3926 |

