VISHAY M39003/03-0216
| Manufacturer | |
| MPN | M39003/03-0216 |
| LCSC Part # | C1654684 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 6.8uF ±10% 10V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/03-0216 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5317 | $ 4.53 |
| 200+ | $ 1.755 | $ 351.00 |
| 500+ | $ 1.6932 | $ 846.60 |
| 1,000+ | $ 1.6624 | $ 1662.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/03-0216/TR | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.4559 | ||
| M39003/03-0216H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.737 | ||
| M39003/03-0116H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.6164 | ||
| M39003/03-0116 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.6164 | ||
| M39003/03-0216/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.862 | ||
| M39003/03-0316 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.8898 | ||
| M39003/03-0316H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.112 | ||
| M39003/03-0416/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.5474 | ||
| M39003/03-0416 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.708 | ||
| M39003/03-2016/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 10.2934 |

