VISHAY M39003/03-0377H
| Manufacturer | |
| MPN | M39003/03-0377H |
| LCSC Part # | C1654650 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 1.5uF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/03-0377H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 1.5uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 1.5uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.845 | $ 4.85 |
| 200+ | $ 1.8754 | $ 375.08 |
| 500+ | $ 1.809 | $ 904.50 |
| 1,000+ | $ 1.7766 | $ 1776.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 1.5uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 1.5uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/03-0177H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.1004 | ||
| M39003/03-0177/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.2182 | ||
| M39003/03-0377 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.845 | ||
| M39003/03-0477 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 6.7157 | ||
| M39003/03-0477H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 7.0213 | ||
| M39003/03-3077/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 11.9064 | ||
| M39003/03-3077H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 12.3385 | ||
| M39003/03-3077 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 12.3385 | ||
| M39003/03-2077/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 10.8198 | ||
| M39003/03-2077H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 11.2381 |

