LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2382/99 product image
Images for reference only

VISHAY M39003/01-2382/99

Manufacturer
MPN
M39003/01-2382/99
LCSC Part #
C1654642
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
100nF ±10% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
DatasheetVISHAY M39003/01-2382/99
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5718$ 4.57
200+$ 1.7689$ 353.78
500+$ 1.7071$ 853.55
1,000+$ 1.6763$ 1676.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance100nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/01-2622/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 5.1444
150D104X9075A2BE3VISHAYThrough Hole,D3.4xL7.3mm0$ 4.6968
M39003/01-2622HVISHAYThrough Hole,D3.4xL7.3mm0$ 5.0318
M39003/01-3102/T98VISHAYThrough Hole,D3.4xL7.3mm0$ 6.4919
M39003/01-7237/HSDVISHAYThrough Hole,D3.4xL7.3mm0$ 9.5155
M39003/01-7237VISHAYThrough Hole,D3.4xL7.3mm0$ 9.0139
M39003/01-7237HVISHAYThrough Hole,D3.4xL7.3mm0$ 9.4229
M39003/01-2862VISHAYThrough Hole,D3.4xL7.3mm0$ 5.4763
M39003/01-2862HVISHAYThrough Hole,D3.4xL7.3mm0$ 5.4763
M39003/01-8237VISHAYThrough Hole,D3.4xL7.3mm0$ 11.2411