VISHAY M39003/01-5473H
| Manufacturer | |
| MPN | M39003/01-5473H |
| LCSC Part # | C1654290 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 390nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | VISHAY M39003/01-5473H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 390nF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 390nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8556 | $ 3.86 |
| 200+ | $ 1.4926 | $ 298.52 |
| 500+ | $ 1.4401 | $ 720.05 |
| 1,000+ | $ 1.4139 | $ 1413.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 390nF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 390nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5473 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.8556 | ||
| M39003/01-5473/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.976 | ||
| M39003/01-5273/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.2338 | ||
| M39003/01-7181/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 8.2113 | ||
| M39003/01-5673H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 4.882 | ||
| M39003/01-7181H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 8.1372 | ||
| M39003/01-8181H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 8.7855 | ||
| M39003/01-8181 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 9.1852 | ||
| M39003/01-6181H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 7.9196 | ||
| M39003/01-6181 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 7.9196 |

