LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D155X0015A2B product image
Images for reference only

VISHAY 150D155X0015A2B

Manufacturer
MPN
150D155X0015A2B
LCSC Part #
C1653855
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1.5uF ±20% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
DatasheetVISHAY 150D155X0015A2B
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7657$ 2.77
200+$ 1.0713$ 214.26
500+$ 1.0325$ 516.25
1,000+$ 1.0139$ 1013.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1.5uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
150D155X0015A2BE3VISHAYSimilarThrough Hole,D3.4xL7.3mm0$ 3.6524
150D155X0015A2TVISHAYSimilarThrough Hole,D3.4xL7.3mm0$ 1.8433
150D155X0015A2TE3VISHAYSimilarThrough Hole,D3.4xL7.3mm0$ 3.2746
M39003/01-2281/98VISHAYSimilarThrough Hole,D3.4xL7.3mm0$ 3.1611
M39003/01-2281HVISHAYSimilarThrough Hole,D3.4xL7.3mm0$ 3.0407
5 more alternative parts.View all substitutes