LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D686X9010D7V1 product image
Images for reference only

VISHAY 199D686X9010D7V1

Manufacturer
MPN
199D686X9010D7V1
LCSC Part #
C1653634
Packaging
Through Hole
Customer #
Key Attributes
68uF ±10% 10V Tantalum Capacitors Through Hole
DatasheetVISHAY 199D686X9010D7V1
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4418$ 2.44
200+$ 0.9447$ 188.94
500+$ 0.9122$ 456.10
1,000+$ 0.8953$ 895.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance68uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
199D686X9010D2V1VISHAYThrough Hole0$ 2.2211
199D686X9010D1V1VISHAYThrough Hole0$ 2.3214
199D686X9010DXB1VISHAYThrough Hole0$ 2.0621
199D686X9010D7B1VISHAYThrough Hole0$ 2.0621
199D686X9010D2B1VISHAYThrough Hole0$ 2.0621
199D686X9010D6V1VISHAYThrough Hole0$ 2.3685
199D686X9010D7B1E3VISHAYThrough Hole0$ 2.2063
199D686X9010D6B1VISHAYThrough Hole0$ 2.2063
199D686X9016E6B1VISHAYThrough Hole0$ 2.7088
199D686X9016E6V1VISHAYThrough Hole0$ 3.5186