LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D686X0010DYV1 product image
Images for reference only

VISHAY 199D686X0010DYV1

Manufacturer
MPN
199D686X0010DYV1
LCSC Part #
C1653274
Packaging
Through Hole
Customer #
Key Attributes
68uF ±20% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D686X0010DYV1
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2211$ 2.22
200+$ 0.8598$ 171.96
500+$ 0.8304$ 415.20
1,000+$ 0.815$ 815.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance68uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
199D686X0010D1V1VISHAYThrough Hole0$ 2.3214
199D686X0010D6V1VISHAYThrough Hole0$ 2.3214
199D686X0010D7V1VISHAYThrough Hole0$ 2.4418
199D686X0010DXB1VISHAYThrough Hole0$ 2.0621
199D686X0010D2B1VISHAYThrough Hole0$ 2.0621
199D686X0016E6V1VISHAYThrough Hole0$ 3.3
199D686X0016E6B1VISHAYThrough Hole0$ 2.8988
199D686X0020F6V1VISHAYThrough Hole0$ 7.9597
199D686X0020F6B1VISHAYThrough Hole0$ 6.5228
199D686X0025F3V1VISHAYThrough Hole0$ 7.6124