LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D225X0035BXV1 product image
Images for reference only

VISHAY 199D225X0035BXV1

Manufacturer
MPN
199D225X0035BXV1
LCSC Part #
C1652783
Packaging
Through Hole
Customer #
Key Attributes
2.2uF ±20% 35V Tantalum Capacitors Through Hole
DatasheetVISHAY 199D225X0035BXV1
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7008$ 0.70
200+$ 0.2717$ 54.34
500+$ 0.2624$ 131.20
1,000+$ 0.2578$ 257.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance2.2uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
199D225X0035B1V1VISHAYThrough Hole22$ 3.1073
199D225X0035B6A1VISHAYThrough Hole0$ 0.6545
199D225X0035B2A1VISHAYThrough Hole0$ 0.6267
199D225X0035B9V1VISHAYThrough Hole0$ 0.6699
199D225X0035B2V1VISHAYThrough Hole0$ 0.7008
199D225X0035B7V1VISHAYThrough Hole0$ 0.8042
199D225X0035BXB1VISHAYThrough Hole0$ 0.6684
199D225X0035B6B1VISHAYThrough Hole0$ 0.6684
199D225X0035B5B1VISHAYThrough Hole0$ 0.6684
199D225X0035BYV1VISHAYThrough Hole0$ 0.7562