VISHAY 199D475X9025B6V1E3
| Manufacturer | |
| MPN | 199D475X9025B6V1E3 |
| LCSC Part # | C1652674 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 4.7uF ±10% 25V Tantalum Capacitors Through Hole |
| Datasheet | VISHAY 199D475X9025B6V1E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 4.7uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 4.7uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6437 | $ 0.64 |
| 200+ | $ 0.2501 | $ 50.02 |
| 500+ | $ 0.2408 | $ 120.40 |
| 1,000+ | $ 0.2362 | $ 236.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 4.7uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 4.7uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T340B475K025AS | KEMET | Through Hole | 0 | $ 3.6696 | ||
| T330A475K025AS | KEMET | Through Hole | 0 | $ 8.2416 | ||
| T356C475K025AT | KEMET | Through Hole | 0 | $ 1.42 | ||
| T350C475K025AS | KEMET | Through Hole | 0 | $ 0.9662 | ||
| T350C475K025AT7301 | KEMET | Through Hole | 0 | $ 1.1565 | ||
| 199D475X9025B1V1E3 | VISHAY | Through Hole | 0 | $ 0.5804 | ||
| 199D475X9025B6A1E3 | VISHAY | Through Hole | 0 | $ 0.6282 | ||
| 199D475X9025BXV1E3 | VISHAY | Through Hole | 0 | $ 0.6437 | ||
| 199D475X9025B2V1E3 | VISHAY | Through Hole | 0 | $ 0.673 | ||
| 299D475X9025BB1E3 | VISHAY | Through Hole | 0 | $ 0.6869 |

