VISHAY 199D106X0020C2A1E3
| Manufacturer | |
| MPN | 199D106X0020C2A1E3 |
| LCSC Part # | C1652505 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10uF ±20% 20V Tantalum Capacitors Through Hole |
| Datasheet | VISHAY 199D106X0020C2A1E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8428 | $ 0.84 |
| 200+ | $ 0.3257 | $ 65.14 |
| 500+ | $ 0.3149 | $ 157.45 |
| 1,500+ | $ 0.3087 | $ 463.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T350E106M020AS | KEMET | Through Hole | 0 | $ 1.8337 | ||
| T354E106M020AT | KEMET | Through Hole | 0 | $ 1.882 | ||
| 199D106X0020C7V1E3 | VISHAY | Through Hole | 0 | $ 0.974 | ||
| 199D106X0020C2V1E3 | VISHAY | Through Hole | 0 | $ 0.9122 | ||
| 299D106X0020CB1 | VISHAY | Through Hole | 0 | $ 1.011 | ||
| 199D106X0020CXB1E3 | VISHAY | Through Hole | 0 | $ 0.8027 | ||
| 199D106X0020C6B1E3 | VISHAY | Through Hole | 0 | $ 0.8027 | ||
| 299D106X0020CB6E3 | VISHAY | Through Hole | 0 | $ 0.8443 | ||
| 199D106X0020CXV1E3 | VISHAY | Through Hole | 0 | $ 0.9744 | ||
| 299D106X0020CB6 | VISHAY | Through Hole | 0 | $ 0.9032 |

