VISHAY 199D106X5010B1V1E3
| Manufacturer | |
| MPN | 199D106X5010B1V1E3 |
| LCSC Part # | C1652477 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10uF ±5% 10V Tantalum Capacitors Through Hole |
| Datasheet | VISHAY 199D106X5010B1V1E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8227 | $ 0.82 |
| 200+ | $ 0.3195 | $ 63.90 |
| 500+ | $ 0.3072 | $ 153.60 |
| 1,000+ | $ 0.3026 | $ 302.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T356C106J010AT | KEMET | Through Hole | 0 | $ 1.8169 | ||
| 199D106X5010B2B1E3 | VISHAY | Through Hole | 0 | $ 0.8212 | ||
| T353E106J016AT7301 | KEMET | Through Hole | 0 | $ 2.1154 | ||
| 199D106X5016C1V1E3 | VISHAY | Through Hole | 0 | $ 1.0882 | ||
| 199D106X5020CXV1E3 | VISHAY | Through Hole | 0 | $ 1.1638 | ||
| 199D106X5020C6V1E3 | VISHAY | Through Hole | 0 | $ 1.2163 | ||
| 199D106X5020C1V1E3 | VISHAY | Through Hole | 0 | $ 1.2163 | ||
| T356G106J035AT | KEMET | Through Hole | 0 | $ 1.9376 | ||
| 199D106X5035D1V1E3 | VISHAY | Through Hole | 0 | $ 2.1518 | ||
| 199D106X5010B1V1 | VISHAY | Through Hole | 0 | $ 0.8613 |

