VISHAY 150D106X9050R2B
| Manufacturer | |
| MPN | 150D106X9050R2B |
| LCSC Part # | C1651907 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 10uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | VISHAY 150D106X9050R2B |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6671 | $ 6.67 |
| 200+ | $ 2.5806 | $ 516.12 |
| 500+ | $ 2.4898 | $ 1244.90 |
| 1,000+ | $ 2.4445 | $ 2444.50 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T110C106K050AS | KEMET | Through Hole,D7.3xL17.4mm | 0 | $ 6.126 | ||
| 150D106X9050R2GE3 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 6.7342 | ||
| M39003/01-2374/99 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.3711 | ||
| M39003/01-2374/98 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.3711 | ||
| M39003/01-2614H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 13.9793 | ||
| M39003/01-2614/98 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 14.4901 | ||
| M39003/01-2374/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 12.9498 | ||
| M39003/01-2854/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 15.2557 | ||
| M39003/01-2614/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 14.1182 | ||
| M39003/01-2374H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 12.8602 |

