LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 134D397X9060T6 product image
Images for reference only

VISHAY 134D397X9060T6

Manufacturer
MPN
134D397X9060T6
LCSC Part #
C1651692
Packaging
Through Hole,D9.9xL19.5mm
Customer #
Key Attributes
390uF ±10% 60V Tantalum Capacitors Through Hole,D9.9xL19.5mm
DatasheetVISHAY 134D397X9060T6
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 134.4085$ 134.41
200+$ 52.015$ 10403.00
500+$ 50.1875$ 25093.75
1,000+$ 49.283$ 49283.00
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D9.9xL19.5mm
Capacitance390uF
Current - Leakage-
Voltage Rating60V
Ripple Current-
Operating Temperature-55℃~+200℃
Equivalent Series Resistance(ESR)900mΩ
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
T16C397K060EZSSVISHAYThrough Hole,D9.9xL19.5mm0$ 110.5062