VISHAY 80D332M080KE2DE3
| Manufacturer | |
| MPN | 80D332M080KE2DE3 |
| LCSC Part # | C1651240 |
| Packaging | Through Hole,D30xL52mm |
| Customer # | |
| Key Attributes | -10%~+30% 80V 3300uF Through Hole,D30xL52mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY 80D332M080KE2DE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D30xL52mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 3300uF | |
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 52mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D30xL52mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 3300uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 52mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.145 | $ 8.15 |
| 200+ | $ 3.1532 | $ 630.64 |
| 500+ | $ 3.0416 | $ 1520.80 |
| 1,000+ | $ 2.9874 | $ 2987.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D30xL52mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 3300uF | |
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 52mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D30xL52mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 3300uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 52mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CD2941KM3320500T | ChuangHui | Similar | Through Hole,D22xL50mm | 8 | $ 0.7621 | ||
| LGU1K332MELA | Nichicon | Similar | Through Hole,D25xL45mm | 83 | $ 8.167 | ||
| B41231C0338M000 | TDK | Similar | Through Hole,D30xL32mm | 0 | $ 1.1711 | ||
| ESMH800VSN332MR30S | NCC | Similar | Through Hole,D30xL30mm | 0 | $ 2.44 | ||
| B41252B338M | TDK | Similar | Through Hole | 0 | $ 1.1265 |
5 more alternative parts.View all substitutes

