VISHAY 39D807G050HL6
| Manufacturer | |
| MPN | 39D807G050HL6 |
| LCSC Part # | C1650543 |
| Packaging | Through Hole,D22.5xL54.4mm |
| Customer # | |
| Key Attributes | -10%~+75% 50V 800uF Through Hole,D22.5xL54.4mm Aluminum Electrolytic Capacitors |
| Datasheet | VISHAY 39D807G050HL6 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22.5xL54.4mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 50V | |
| Lifetime | 500hrs@85℃ | |
| Capacitance | 800uF | |
| Ripple Current | - | |
| Operating Temperature | -20℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22.5xL54.4mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 50V | |
| Lifetime | 500hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 800uF | |
| Ripple Current | - | |
| Operating Temperature | -20℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.4406 | $ 13.44 |
| 200+ | $ 5.2011 | $ 1040.22 |
| 500+ | $ 5.0197 | $ 2509.85 |
| 1,000+ | $ 4.9282 | $ 4928.20 |
Standard Packaging95/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22.5xL54.4mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 50V | |
| Lifetime | 500hrs@85℃ | |
| Capacitance | 800uF | |
| Ripple Current | - | |
| Operating Temperature | -20℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22.5xL54.4mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 50V | |
| Lifetime | 500hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 800uF | |
| Ripple Current | - | |
| Operating Temperature | -20℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TVA1315.4 | VISHAY | Through Hole | 0 | $ 4.5159 | ||
| TVA1318.10 | VISHAY | Through Hole | 0 | $ 19.4154 |

