LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Knowles 5550B222K103LE

Manufacturer
MPN
5550B222K103LE
LCSC Part #
C1648984
Packaging
Through Hole,P=14.73mm
Customer #
Key Attributes
2.2nF X7R ±10% 10kV Through Hole,P=14.73mm Ceramic Capacitors RoHS
DatasheetKnowles 5550B222K103LE
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKnowles
PackagingThrough Hole,P=14.73mm
Capacitance2.2nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating10kV
Pin Spacing14.73mm