DIODES ULN2003AS16-13
| Manufacturer | |
| MPN | ULN2003AS16-13 |
| LCSC Part # | C164883 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 50V Seven channels 500mA SOIC-16 Bipolar Transistor Arrays RoHS |
| Datasheet | DIODES ULN2003AS16-13 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOIC-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Vce Saturation(VCE(sat)) | 1.1V@250uA,100mA | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOIC-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Reverse Leakage Current (Ir) | 50uA |
| Type | Description | |
|---|---|---|
| number of channels | Seven channels | |
| Vce Saturation(VCE(sat)) | 1.1V@250uA,100mA | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+105℃ |
Introduction
The ULN2002A, ULN2003A, and ULN2004A are high-voltage, high-current Darlington arrays, each containing seven open-collector common-emitter pairs. Each pair is rated at 500mA. Suppression diodes are included for driving inductive loads. Input and output pins are arranged opposite each other to simplify PCB layout. Device options are designed for compatibility with common logic families: ULN2002A (14V to 25V PMOS) ULN2003A (5V TTL, CMOS) ULN2004A (6V to 15V CMOS, PMOS) These devices are capable of driving a wide range of loads, including solenoids, relays, DC motors, LED displays, filament lamps, thermal printheads, and high-power buffers. The ULN2002A, ULN2003A, and ULN2004A are available in 16-pin small-outline (SO-16) and PDIP-16 packages. The ULN2003A is also available in a TSSOP-16 (CJ suffix) package for space-constrained applications.
Features
- Rated collector current 500mA (single output)
- High-voltage output: 50V
- Output clamp diode
- Input compatible with popular logic types
- Relay driver applications
- "Green" molding compound (bromine-free, antimony-free)
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free. "Green" device
Applications
- Solenoid
- Relay
- DC Motor
- LED Display
- Incandescent Lamp
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOIC-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Vce Saturation(VCE(sat)) | 1.1V@250uA,100mA | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOIC-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Reverse Leakage Current (Ir) | 50uA |
| Type | Description | |
|---|---|---|
| number of channels | Seven channels | |
| Vce Saturation(VCE(sat)) | 1.1V@250uA,100mA | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+105℃ |
Introduction
The ULN2002A, ULN2003A, and ULN2004A are high-voltage, high-current Darlington arrays, each containing seven open-collector common-emitter pairs. Each pair is rated at 500mA. Suppression diodes are included for driving inductive loads. Input and output pins are arranged opposite each other to simplify PCB layout. Device options are designed for compatibility with common logic families: ULN2002A (14V to 25V PMOS) ULN2003A (5V TTL, CMOS) ULN2004A (6V to 15V CMOS, PMOS) These devices are capable of driving a wide range of loads, including solenoids, relays, DC motors, LED displays, filament lamps, thermal printheads, and high-power buffers. The ULN2002A, ULN2003A, and ULN2004A are available in 16-pin small-outline (SO-16) and PDIP-16 packages. The ULN2003A is also available in a TSSOP-16 (CJ suffix) package for space-constrained applications.
Features
- Rated collector current 500mA (single output)
- High-voltage output: 50V
- Output clamp diode
- Input compatible with popular logic types
- Relay driver applications
- "Green" molding compound (bromine-free, antimony-free)
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free. "Green" device
Applications
- Solenoid
- Relay
- DC Motor
- LED Display
- Incandescent Lamp
C164883 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



