KEMET C321C333GAG5TA
| Manufacturer | |
| MPN | C321C333GAG5TA |
| LCSC Part # | C1646180 |
| Packaging | Through Hole,P=6.35mm |
| Customer # | |
| Key Attributes | 33nF C0G ±2% 250V Through Hole,P=6.35mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C321C333GAG5TA |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=6.35mm | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V | |
| Pin Spacing | 6.35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=6.35mm | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V | |
| Pin Spacing | 6.35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6331 | $ 1.63 |
| 200+ | $ 0.6326 | $ 126.52 |
| 500+ | $ 0.6105 | $ 305.25 |
| 1,000+ | $ 0.5994 | $ 599.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=6.35mm | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V | |
| Pin Spacing | 6.35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=6.35mm | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V | |
| Pin Spacing | 6.35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C331C333FAG5TA | KEMET | Through Hole,P=6.35mm | 0 | $ 2.9331 | ||
| C321C333FAG5TA | KEMET | - | 0 | $ 3.0666 |

