VISHAY 564R3DF0T47
| Manufacturer | |
| MPN | 564R3DF0T47 |
| LCSC Part # | C1644378 |
| Packaging | Through Hole,P=6.4mm |
| Customer # | |
| Key Attributes | 470pF ±10% 3kV Through Hole,P=6.4mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY 564R3DF0T47 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=6.4mm | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 6.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=6.4mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 6.4mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=6.4mm | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 6.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=6.4mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 6.4mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |

