KEMET C1206X153F5GEC
| Manufacturer | |
| MPN | C1206X153F5GEC |
| LCSC Part # | C1643267 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 15nF C0G ±1% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X153F5GEC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5851 | $ 0.59 |
| 200+ | $ 0.227 | $ 45.40 |
| 500+ | $ 0.2193 | $ 109.65 |
| 1,000+ | $ 0.2146 | $ 214.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C153F5GEC7800 | KEMET | 1206 | 0 | $ 0.0739 | ||
| C1206C153F5GECAUTO | KEMET | 1206 | 0 | $ 0.0789 | ||
| C1206X153F5GEC7210 | KEMET | 1206 | 0 | $ 0.3415 | ||
| C1206X153F5GEC7800 | KEMET | 1206 | 0 | $ 0.3678 | ||
| C1206X153F5GECAUTO | KEMET | 1206 | 0 | $ 0.3743 | ||
| C1206C153F5GAC7800 | KEMET | 1206 | 0 | $ 2.8409 | ||
| C1206X153FMGEC | KEMET | 1206 | 0 | $ 0.5851 | ||
| C1206C153FMGEC7210 | KEMET | 1206 | 0 | $ 0.0657 | ||
| C1206C153FMGEC7800 | KEMET | 1206 | 0 | $ 0.0739 | ||
| C1206C153FMGECAUTO | KEMET | 1206 | 0 | $ 0.0789 | ||
| C1206X153FMGEC7210 | KEMET | 1206 | 0 | $ 0.3415 | ||
| C1206X153FMGEC7800 | KEMET | 1206 | 0 | $ 0.3678 | ||
| C1206X153F1GEC | KEMET | 1206 | 0 | $ 0.5851 | ||
| C1206C153F1GEC7800 | KEMET | 1206 | 0 | $ 0.0739 | ||
| C1206X153F1GEC7800 | KEMET | 1206 | 0 | $ 0.3678 | ||
| C1206X153F1GECAUTO | KEMET | 1206 | 0 | $ 0.3743 | ||
| 1206Y0500153FCT | Knowles | 1206 | 0 | $ 2.1468 | ||
| 1206Y0630153FCT | Knowles | 1206 | 0 | $ 2.1468 | ||
| 1206Y0630153FCR | Knowles | 1206 | 0 | $ 2.0328 | ||
| GCM3195C1H153FA16D | muRata | 1206 | 0 | $ 1.5496 |

