VISHAY VKP222MCQQF0KR
| Manufacturer | |
| MPN | VKP222MCQQF0KR |
| LCSC Part # | C1637923 |
| Packaging | Through Hole,P=12.5mm |
| Customer # | |
| Key Attributes | 2.2nF ±20% Y1 760V Through Hole,P=12.5mm Ceramic Capacitors |
| Datasheet | VISHAY VKP222MCQQF0KR |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 2.2nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| Voltage(AC) | 760V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| Voltage(AC) | 760V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.374 | $ 0.37 |
| 200+ | $ 0.1448 | $ 28.96 |
| 500+ | $ 0.1397 | $ 69.85 |
| 1,000+ | $ 0.1372 | $ 137.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 2.2nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| Voltage(AC) | 760V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| Voltage(AC) | 760V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WKP222MCPQH0KR | VISHAY | Through Hole,P=12.5mm | 0 | $ 0.5079 | ||
| VY1222M47Y5UQ8TLX | VISHAY | Through Hole,P=12.5mm | 0 | $ 0.0859 |

