KEMET C328C689DAG5TA
| Manufacturer | |
| MPN | C328C689DAG5TA |
| LCSC Part # | C1637164 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 6.8pF C0G 250V Through Hole Ceramic Capacitors RoHS |
| Datasheet | KEMET C328C689DAG5TA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2788 | $ 0.28 |
| 200+ | $ 0.1079 | $ 21.58 |
| 500+ | $ 0.1041 | $ 52.05 |
| 1,000+ | $ 0.1023 | $ 102.30 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C327C689CAG5TA | KEMET | Through Hole | 0 | $ 0.2883 | ||
| C328C689CAG5TA | KEMET | Through Hole | 0 | $ 0.2883 | ||
| C322C689BAG5TA | KEMET | Through Hole | 0 | $ 0.3279 | ||
| C322C689CAG5TA | KEMET | Through Hole | 0 | $ 0.2883 | ||
| C328C689BAG5TA | KEMET | Through Hole | 0 | $ 0.3279 | ||
| C325C689BAG5TA | KEMET | Through Hole | 0 | $ 0.3279 | ||
| C327C689BAG5TA | KEMET | Through Hole | 0 | $ 0.3279 | ||
| C325C689CAG5TA | KEMET | - | 0 | $ 0.2883 | ||
| C323C689CAG5TA | KEMET | - | 0 | $ 0.2883 | ||
| C323C689BAG5TA | KEMET | - | 0 | $ 0.3279 |

